-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103976-2) 8X3 MTE RCPT SR PLAIN .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7982
|
Newark | 8X3 Mte Rcpt Sr Plain .100Cl |Amp Te Connectivity 5-103976-2 Min Qty: 3024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 | Buy Now |
DISTI #
A34957-ND
|
DigiKey | CONN RCPT 3POS IDC 22-26AWG GOLD Min Qty: 8 Lead time: 21 Weeks Container: Tube |
86 In Stock |
|
$0.9514 / $1.5762 | Buy Now |
DISTI #
5-103976-2
|
Avnet Americas | Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103976-2) RoHS: Compliant Min Qty: 3024 Package Multiple: 1512 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.8717 / $0.9842 | Buy Now |
DISTI #
571-5-103976-2
|
Mouser Electronics | Headers & Wire Housings 8X3 RCPT SR PLAIN .100CL RoHS: Compliant | 0 |
|
$0.9440 / $0.9930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3024 Package Multiple: 1512 Container: Tube | 0Tube |
|
$0.8280 | Buy Now |
DISTI #
AMP5-103976-2
|
Heilind Electronics | 8X3 MTE RCPT SR PLAIN .100CL | Americas - 0 in Stock |
|
$0.7400 / $1.0493 | Buy Now |
|
Onlinecomponents.com | 8X3 MTE RCPT SR PLAIN .100CL RoHS: Compliant | Alternative Product Available |
|
$0.6350 / $1.1950 | Buy Now |
DISTI #
5-103976-2
|
TTI | Headers & Wire Housings 8X3 RCPT SR PLAIN .100CL RoHS: Compliant pbFree: Pb-Free Min Qty: 3024 Package Multiple: 72 Container: Tube | Americas - 0 |
|
$0.5800 / $0.9500 | Buy Now |
DISTI #
5-103976-2
|
Avnet Americas | Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103976-2) RoHS: Compliant Min Qty: 3024 Package Multiple: 1512 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.8717 / $0.9842 | Buy Now |
DISTI #
AMP5-103976-2
|
Interstate Connecting Components | 8X3 MTE RCPT SR PLAIN .100CL | 0 |
|
$0.7400 / $1.0493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103976-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103976-2
TE Connectivity
(5-103976-2) 8X3 MTE RCPT SR PLAIN .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.098 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5-103976-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103976-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
829265-3 | 3P HV100 REC.CON. B/TE,6.2,NO KINK | TE Connectivity | 5-103976-2 vs 829265-3 |
1-86426-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103976-2 vs 1-86426-1 |
5-103959-2 | (5-103959-2) 8X3 MTE RCPT SR LATCH .100CL | TE Connectivity | 5-103976-2 vs 5-103959-2 |
925366-3 | MOD 4 REC.HSG 1X03P | TE Connectivity | 5-103976-2 vs 925366-3 |
104438-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103976-2 vs 104438-2 |
281838-3 | HOUSING HE13 HE14 COSI 3 P | TE Connectivity | 5-103976-2 vs 281838-3 |
5-103977-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103976-2 vs 5-103977-2 |
5-104439-2 | (5-104439-2) 5X3 MTE RCPT SR PLAIN .100CL | TE Connectivity | 5-103976-2 vs 5-104439-2 |
5-103969-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103976-2 vs 5-103969-2 |
5-103971-2 | (5-103971-2) 8X3 MTE RCPT SR RIBBED .100CL | TE Connectivity | 5-103976-2 vs 5-103971-2 |