-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8912
|
Newark | Wtb Conn, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:System 50 Rohs Compliant: Yes |Amp Te Connectivity 5-104068-2 Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 5651 |
|
$2.0400 / $2.4400 | Buy Now |
DISTI #
A121620-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1560 In Stock |
|
$2.3286 / $4.0100 | Buy Now |
DISTI #
5-104068-2
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104068-2) RoHS: Compliant Min Qty: 6888 Package Multiple: 1722 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.3058 / $1.4302 | Buy Now |
DISTI #
571-5-104068-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 2X05P VRT T/H RoHS: Compliant | 4561 |
|
$1.4700 / $2.9600 | Buy Now |
DISTI #
V36:1790_11455510
|
Arrow Electronics | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2417 | Americas - 4838 |
|
$3.8907 | Buy Now |
|
Future Electronics | AMPMODU 10 Position Through-Hole Dual Row Straight .050x2.54 mm Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 6788 Package Multiple: 1722 Container: Tube | 0Tube |
|
$1.3400 | Buy Now |
DISTI #
AMP5-104068-2
|
Heilind Electronics | 10 SYSTEM 50 HDR DRST SHRD | Americas - 0 in Stock |
|
$1.5240 | Buy Now |
|
Onlinecomponents.com | 10 SYSTEM 50 HDR DRST SHRD RoHS: Compliant |
5651 Partner Stock |
|
$1.3400 / $2.3300 | Buy Now |
DISTI #
5-104068-2
|
TTI | Board to Board & Mezzanine Connectors HDR 2X05P VRT T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 6888 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$1.3400 / $1.3700 | Buy Now |
DISTI #
5-104068-2
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104068-2) RoHS: Compliant Min Qty: 6888 Package Multiple: 1722 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.3058 / $1.4302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104068-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104068-2
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.344 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.494 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |