-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 SYSTEM 50 HDR SRST SHRD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2063
|
Newark | Connectors 15 Pos Hdr Vert Single Row |Amp Te Connectivity 5-104071-3 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.6100 / $4.0000 | Buy Now |
DISTI #
52K3686
|
Newark | Wtb Connector, Header, 15Pos, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole, Product Range:System 50, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-104071-3 Min Qty: 1512 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.5000 | Buy Now |
DISTI #
A121621-ND
|
DigiKey | CONN HEADER VERT 15POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1442 In Stock |
|
$2.6486 / $4.0700 | Buy Now |
DISTI #
5-104071-3
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104071-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 2661 |
|
$2.1639 / $2.6040 | Buy Now |
DISTI #
571-5-104071-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 15 POS HDR VERT SINGLE ROW RoHS: Compliant | 767 |
|
$2.3300 / $3.3500 | Buy Now |
DISTI #
V36:1790_07468964
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 15 POS 1.27mm Solder ST Thru-Hole Box/Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2307 | Americas - 9213 |
|
$2.1890 / $3.2850 | Buy Now |
|
Future Electronics | AMPMODU 15 Position 1.27 mm Single Row Through-Hole Straight Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1545Tube |
|
$2.1600 / $2.4900 | Buy Now |
DISTI #
AMP5-104071-3
|
Heilind Electronics | 15 SYSTEM 50 HDR SRST SHRD SN | Americas - 1386 in Stock |
|
$2.6968 / $2.7371 | Buy Now |
|
Onlinecomponents.com | 15 SYSTEM 50 HDR SRST SHRD SN RoHS: Compliant |
1996 In Stock |
|
$2.0400 / $2.4300 | Buy Now |
DISTI #
66703049
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 1.27mm Solder ST Thru-Hole Box/Tube Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 9213 |
|
$2.1890 / $3.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104071-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104071-3
TE Connectivity
15 SYSTEM 50 HDR SRST SHRD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.244 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.994 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104071-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104071-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104071-3 | 15 SYSTEM 50 HDR SRST SHRD | TE Connectivity | 5-104071-3 vs 104071-3 |