-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 SYSTEM 50 HDR SRRA SHRD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0715
|
Newark | Wtb Conn, Header, 6Pos, 1Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:System 50 Rohs Compliant: Yes |Amp Te Connectivity 5-104074-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$1.9100 / $2.2200 | Buy Now |
DISTI #
A99604-ND
|
DigiKey | CONN HEADER R/A 6POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
30934 In Stock |
|
$1.3220 / $2.3000 | Buy Now |
DISTI #
5-104074-8
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104074-8) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2161 / $1.4635 | Buy Now |
DISTI #
95AC0715
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Tube - Bulk (Alt: 95AC0715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 190 Partner Stock |
|
$1.9600 / $2.2200 | Buy Now |
DISTI #
571-5-104074-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6 POS HDR R/A SINGLE ROW RoHS: Compliant | 2896 |
|
$1.3200 / $1.9600 | Buy Now |
|
Future Electronics | AMPMODU 6 Position Through-Hole Single Row Right Angle 1.27 mm Header RoHS: Compliant pbFree: Yes Min Qty: 1110 Package Multiple: 37 Container: Tube | 0Tube |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
AMP5-104074-8
|
Heilind Electronics | 06 SYSTEM 50 HDR SRRA SHRD SN | Americas - 0 in Stock |
|
$1.5156 | Buy Now |
|
Onlinecomponents.com | 06 SYSTEM 50 HDR SRRA SHRD SN RoHS: Compliant |
8526 In Stock |
|
$1.2800 / $1.7400 | Buy Now |
DISTI #
51487274
|
Verical | Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Box/Tube Min Qty: 37 Package Multiple: 37 Date Code: 1938 | Americas - 4699 |
|
$1.6646 / $2.3046 | Buy Now |
DISTI #
11590201
|
Verical | Conn Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Box/Tube Min Qty: 37 Package Multiple: 37 | Americas - 2923 |
|
$1.5900 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104074-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104074-8
TE Connectivity
06 SYSTEM 50 HDR SRRA SHRD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |