-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 SYS50 HDR DRST SHRD W/SL SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M3037
|
Newark | 50 Sys50 Hdr Drst Shrd W/Sl Sn |Amp Te Connectivity 5-104076-7 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 / $16.4800 | Buy Now |
DISTI #
2266-5-104076-7-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 14 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
392 In Stock |
|
$18.3500 | Buy Now |
DISTI #
5-104076-7-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 14 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1537 | Buy Now |
DISTI #
5-104076-7
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104076-7) RoHS: Compliant Min Qty: 420 Package Multiple: 14 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$15.6691 | Buy Now |
DISTI #
571-5-104076-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 SYS50 HDR DRST SHRD W/SL SN RoHS: Compliant | 0 |
|
$15.7700 / $16.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 14 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$14.1500 | Buy Now |
DISTI #
AMP5-104076-7
|
Heilind Electronics | 50 SYS50 HDR DRST SHRD W/SL SN | Americas - 0 in Stock |
|
$17.6845 | Buy Now |
|
Onlinecomponents.com | 50 SYS50 HDR DRST SHRD W/SL SN RoHS: Compliant |
392 Partner Stock |
|
$15.8200 / $19.4300 | Buy Now |
DISTI #
16389879
|
Verical | Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 392 |
|
$16.2600 / $17.2100 | Buy Now |
DISTI #
51040767-TEC
|
TME | 5-104076-7 Min Qty: 14 | 392 |
|
$18.0416 / $21.2177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104076-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104076-7
TE Connectivity
50 SYS50 HDR DRST SHRD W/SL SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, SHROUDED | |
Body Breadth | 0.442 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104076-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104076-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104666-4 | 50 SYSTEM 50 HDR DRST SHRD SN | TE Connectivity | 5-104076-7 vs 5-104666-4 |
147380-1 | 50 SYS 50 HDR DRST SHRD W/O HD | TE Connectivity | 5-104076-7 vs 147380-1 |
104076-7 | 50 SYS50 HDR DRST SHRD W/SLOT | TE Connectivity | 5-104076-7 vs 104076-7 |