Part Details for 5-104078-2 (ALTERNATE: 5-104078-2) by TE Connectivity
Overview of 5-104078-2 (ALTERNATE: 5-104078-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-104078-2 (ALTERNATE: 5-104078-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70346545
|
RS | PCB Housing, 2.54 mm, 40 Way 2 Row, Female, Straight, AMPMODU System 50 Series | TE Connectivity 5-104078-2 RoHS: Compliant Min Qty: 1320 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7800 / $9.7200 | RFQ |