-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104118-3) 10 SYS 50 HDR DRRA UNSHRD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115233-ND
|
DigiKey | CONN HEADER R/A 10POS 1.27MM Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-104118-3
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Crimp ST Tube - Rail/Tube (Alt: 5-104118-3) RoHS: Compliant Min Qty: 3864 Package Multiple: 3864 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-5-104118-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 SYS 50 HDR DRRA UNSHRD SN RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
|
Onlinecomponents.com | 10 SYS 50 HDR DRRA UNSHRD SN RoHS: Compliant | 0 |
|
$2.5000 / $7.0200 | Buy Now |
|
Master Electronics | 10 SYS 50 HDR DRRA UNSHRD SN RoHS: Compliant | 0 |
|
$2.5000 / $7.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104118-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104118-3
TE Connectivity
(5-104118-3) 10 SYS 50 HDR DRRA UNSHRD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.216 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.265 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104118-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104118-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-104477-2 | 10 SYS50 HDR DRRA 145 SOLDESN | TE Connectivity | 5-104118-3 vs 6-104477-2 |
3-104666-2 | 10 SYS 50 HDR DRST SHRD, AU FL | TE Connectivity | 5-104118-3 vs 3-104666-2 |
2-147377-1 | 10 SYS50 SMT HDR DR SHD NO HD, AUFL | TE Connectivity | 5-104118-3 vs 2-147377-1 |
8-104477-2 | 10 SYS50 HDR DRRA SHRD W/.145, AUFL,SN | TE Connectivity | 5-104118-3 vs 8-104477-2 |