-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 SYS 50 HDR SRRA UNSHRD SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7568
|
Newark | 15 Sys 50 Hdr Srra Unshrd Sn |Amp Te Connectivity 5-104186-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1664 |
|
$2.1800 / $3.4600 | Buy Now |
DISTI #
18R8031
|
Newark | 15 Sys 50 Hdr Srra Unshrd Sn |Amp Te Connectivity 5-104186-9 Min Qty: 3718 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
AMP5-104186-9
|
Heilind Electronics | 15 SYS 50 HDR SRRA UNSHRD SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15 SYS 50 HDR SRRA UNSHRD SN RoHS: Compliant |
1664 Partner Stock |
|
$2.1400 / $2.8400 | Buy Now |
DISTI #
16389882
|
Verical | Conn Unshrouded Header HDR 15 POS 1.27mm Solder RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 1274 |
|
$2.1200 / $2.3100 | Buy Now |
DISTI #
65673671
|
Verical | Conn Unshrouded Header HDR 15 POS 1.27mm Solder RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 390 |
|
$2.1200 / $2.3100 | Buy Now |
DISTI #
5-104186-9
|
TTI | Board to Board & Mezzanine Connectors 15 SYS 50 HDR SRRA UNSHRD SN Min Qty: 5564 Package Multiple: 26 Container: Tube | Americas - 0 |
|
$1.5800 | Buy Now |
DISTI #
AMP5-104186-9
|
Interstate Connecting Components | 15 SYS 50 HDR SRRA UNSHRD SN | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-104186-9
|
PEI Genesis | Board Connector 15 Contact(s) | 1664 |
|
Buy Now | |
|
Master Electronics | 15 SYS 50 HDR SRRA UNSHRD SN RoHS: Compliant |
1664 Partner Stock |
|
$2.1400 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104186-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104186-9
TE Connectivity
15 SYS 50 HDR SRRA UNSHRD SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.116 inch | |
Body Depth | 0.117 inch | |
Body Length | 0.765 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
This table gives cross-reference parts and alternative options found for 5-104186-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104186-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104186-9 | 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-104186-9 vs 104186-9 |