-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104192-2) 10 SYSTEM 50 RCPT ASSY SRST SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7569
|
Newark | Connectors 10 System 50 Rcpt Assy Srst Sn |Amp Te Connectivity 5-104192-2 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$2.6800 / $3.1600 | Buy Now |
DISTI #
16M3953
|
Newark | Board-Board Connector Receptacle, 10 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu System 50 Seriesrohs Compliant: Yes |Amp Te Connectivity 5-104192-2 Min Qty: 5320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
A115239-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD PCB Min Qty: 1 Lead time: 29 Weeks Container: Tube |
1516 In Stock |
|
$1.9964 / $3.5400 | Buy Now |
DISTI #
5-104192-2
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount - Rail/Tube (Alt: 5-104192-2) RoHS: Compliant Min Qty: 5320 Package Multiple: 38 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$2.0085 / $2.1998 | Buy Now |
DISTI #
571-5-104192-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 SYSTEM 50 RCPT ASSY SRST SN RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5320 Package Multiple: 38 Container: Tube | 0Tube |
|
$1.8800 | Buy Now |
DISTI #
AMP5-104192-2
|
Heilind Electronics | 10 SYSTEM 50 RCPT ASSY SRST SN | Americas - 0 in Stock |
|
$2.3443 | Buy Now |
|
Onlinecomponents.com | 10 SYSTEM 50 RCPT ASSY SRST SN RoHS: Compliant |
174 In Stock |
|
$2.0000 / $2.5500 | Buy Now |
DISTI #
51486140
|
Verical | Conn Socket Strip RCP 10 POS 1.27mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 1606 | Americas - 114 |
|
$3.1209 / $3.3775 | Buy Now |
DISTI #
5-104192-2
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount - Rail/Tube (Alt: 5-104192-2) RoHS: Compliant Min Qty: 5320 Package Multiple: 38 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$2.0085 / $2.1998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104192-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104192-2
TE Connectivity
(5-104192-2) 10 SYSTEM 50 RCPT ASSY SRST SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.544 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |