5-104317-9
Description: 26 MODII HDR DRST SHRD .100CL

Overview of 5-104317-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-104317-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 5-104317-9-ND
DigiKey CONN HEADER VERT 26POS 2.54MM Min Qty: 1050 Lead time: 26 Weeks Container: Tube Temporarily Out of Stock
  • 1,050 $5.5279
$5.5279 Buy Now
DISTI # 5-104317-9
Avnet Americas Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5-104317-9) RoHS: Compliant Min Qty: 1050 Package Multiple: 15 Lead time: 24 Weeks, 0 Days Container: Tube 0
  • 1,050 $4.6580
$4.6580 Buy Now
DISTI # 571-5-104317-9
Mouser Electronics Headers & Wire Housings 26 MODII HDR DRST SHRD .100CL RoHS: Compliant 0
  • 1,050 $5.5200
$5.5200 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1050 Package Multiple: 15 Container: Tube 0
Tube
  • 1,050 $4.5700
$4.5700 Buy Now
DISTI # AMP5-104317-9
Heilind Electronics 26 MODII HDR DRST SHRD .100CL Americas - 0 in Stock
Buy Now
Onlinecomponents.com 26 MODII HDR DRST SHRD .100CL RoHS: Compliant 0
  • 263 $13.1700
  • 525 $6.9900
  • 788 $4.9100
  • 1,050 $4.8200
$4.8200 / $13.1700 Buy Now
DISTI # AMP5-104317-9
Interstate Connecting Components 26 MODII HDR DRST SHRD .100CL 0
Buy Now
DISTI # 5-104317-9
Avnet Abacus (Alt: 5-104317-9) RoHS: Compliant Min Qty: 1050 Package Multiple: 15 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 26 MODII HDR DRST SHRD .100CL RoHS: Compliant 0
  • 263 $13.1700
  • 525 $6.9900
  • 788 $4.9100
  • 1,050 $4.8200
$4.8200 / $13.1700 Buy Now

CAD Models for 5-104317-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-104317-9 by TE Connectivity

5-104317-9
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
BOARD LOCK
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-104317-9
    TE Connectivity
    26 MODII HDR DRST SHRD .100CL
    VS

Related Parts for 5-104317-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-104317-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-104317-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-104317-9 would you like to use for your alert(s)?
  • Please alert me when 5-104317-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-104317-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-104317-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-104317-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-104317-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-104317-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: