5-104361-8
TE Connectivity
Description: (5-104361-8) 09 MTE HDR SRRA LATCH W/HLDWN

Overview of 5-104361-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5-104361-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R8079
Newark 09 Mte Hdr Srra Latch W/Hldwn |Amp Te Connectivity 5-104361-8 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.5500
  • 2,500 $1.4900
$1.4900 / $1.5500 Buy Now
DISTI # A33968-ND
DigiKey CONN HEADER R/A 9POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube 411
In Stock
  • 1 $2.3000
  • 10 $1.9020
  • 100 $1.5762
  • 500 $1.3827
  • 1,000 $1.3072
  • 5,000 $1.1481
$1.1481 / $2.3000 Buy Now
DISTI # 5-104361-8
Avnet Americas Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104361-8) RoHS: Compliant Min Qty: 1512 Package Multiple: 1512 Lead time: 17 Weeks, 0 Days Container: Tube 0
  • 1,512 $1.0453
$1.0453 Buy Now
DISTI # 571-5-104361-8
Mouser Electronics Headers & Wire Housings HDR HI TEMP 9 POS with swage RoHS: Compliant 862
  • 1 $1.4000
  • 10 $1.2800
  • 105 $1.1400
  • 252 $1.1300
  • 504 $1.1100
  • 2,520 $1.1000
$1.1000 / $1.4000 Buy Now
DISTI # 72048380
RS Connector, AMPMODU, 09 Mte Hdr Srra Latch W/Hldwn | TE Connectivity 5-104361-8 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Container: Bulk 0
  • 1,512 $1.8300
  • 3,024 $1.7800
$1.7800 / $1.8300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 1512 Lead time: 12 Weeks Container: Tube 0
Tube
  • 1,512 $1.0300
$1.0300 Buy Now
DISTI # AMP5-104361-8
Heilind Electronics 09 MTE HDR SRRA LATCH W/HLDWN Americas - 0 in Stock
  • 1,512 $1.3002
  • 5,754 $1.1772
$1.1772 / $1.3002 Buy Now
Onlinecomponents.com 09 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant 709 Partner Stock
  • 42 $1.3000
  • 105 $1.1500
  • 252 $1.1300
  • 378 $1.1100
  • 756 $1.0900
  • 1,134 $1.0800
  • 1,512 $1.0600
$1.0600 / $1.3000 Buy Now
DISTI # 59467146
Verical Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 63 Package Multiple: 21 Americas - 693
  • 21 $1.2500
  • 315 $1.2200
  • 567 $1.2100
$1.2100 / $1.2500 Buy Now
DISTI # AMP5-104361-8
Interstate Connecting Components 09 MTE HDR SRRA LATCH W/HLDWN 0
  • 1,512 $1.3002
  • 5,754 $1.1772
$1.1772 / $1.3002 Buy Now
DISTI # 5-104361-8
Avnet Abacus Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 5-104361-8) RoHS: Compliant Min Qty: 3024 Package Multiple: 21 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114402587868
Chip1Stop Connector Headers and PCB Receptacles RoHS: Not Compliant 709
  • 63 $1.4000
  • 315 $1.3700
  • 567 $1.2800
$1.2800 / $1.4000 Buy Now
Master Electronics 09 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant 709 Partner Stock
  • 42 $1.3000
  • 105 $1.1500
  • 252 $1.1300
  • 378 $1.1100
  • 756 $1.0900
  • 1,134 $1.0800
  • 1,512 $1.0600
$1.0600 / $1.3000 Buy Now

CAD Models for 5-104361-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-104361-8 by TE Connectivity

5-104361-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU; LATCHED; POLARIZED
Body Breadth
0.262 inch
Body Depth
0.262 inch
Body Length
1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.100 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-104361-8
    TE Connectivity
    (5-104361-8) 09 MTE HDR SRRA LATCH W/HLDWN
    VS

Alternate Parts for 5-104361-8

This table gives cross-reference parts and alternative options found for 5-104361-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104361-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
104361-8 (104361-8) 09 MTE HDR SRRA LATCH W/HLDWN TE Connectivity 5-104361-8 vs 104361-8
Part Number Description Manufacturer Compare
146288-9 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 5-104361-8 vs 146288-9
5-147324-8 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator TE Connectivity 5-104361-8 vs 5-147324-8
7-104361-2 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 5-104361-8 vs 7-104361-2
5-146278-9 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 5-104361-8 vs 5-146278-9
2-104361-4 25 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 5-104361-8 vs 2-104361-4
5-103735-8 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 5-104361-8 vs 5-103735-8
6-104361-7 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 5-104361-8 vs 6-104361-7
5-103634-8 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 5-104361-8 vs 5-103634-8
5-1375549-8 (5-1375549-8) 09 MTE VERT SMT HDR FULL LF-PB TE Connectivity 5-104361-8 vs 5-1375549-8
6-104361-8 19 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER/SURFACE MOUNT, ROHS COMPLIANT TE Connectivity 5-104361-8 vs 6-104361-8

Related Parts for 5-104361-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-104361-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-104361-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-104361-8 would you like to use for your alert(s)?
  • Please alert me when 5-104361-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-104361-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-104361-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-104361-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-104361-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-104361-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: