-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104362-2) 03 MTE HDR SRST LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8273
|
Newark | Wire-To-Board Connector, Ampmodu Mte Series, Through Hole, Header, 3, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-104362-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2744 |
|
$1.0700 / $1.5000 | Buy Now |
DISTI #
68AH0518
|
Newark | Wtb Conn, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Ampmodu Mte Series, Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 5-104362-2 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $0.9700 | Buy Now |
DISTI #
5-104362-2-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
12282 In Stock |
|
$0.7754 / $1.4400 | Buy Now |
DISTI #
5-104362-2
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104362-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 1805 |
|
$0.7320 / $0.8808 | Buy Now |
DISTI #
V36:1790_07462603
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2220 | Americas - 221 |
|
$0.4642 / $0.8021 | Buy Now |
|
Future Electronics | AMPMODU 3 Position Through-Hole Single Row Straight 2.54 mm Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1491Tube |
|
$0.4800 / $0.5900 | Buy Now |
|
Future Electronics | AMPMODU 3 Position Through-Hole Single Row Straight 2.54 mm Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 52 Container: Tube | 0Tube |
|
$0.7300 / $0.8950 | Buy Now |
DISTI #
AMP5-104362-2
|
Heilind Electronics | 03 MTE HDR SRST LATCH W/HLDWN | Americas - 6897 in Stock |
|
$0.9258 / $1.1704 | Buy Now |
|
Onlinecomponents.com | 03 MTE HDR SRST LATCH W/HLDWN RoHS: Compliant |
6436 In Stock |
|
$0.5560 / $1.2320 | Buy Now |
DISTI #
16320148
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube Min Qty: 104 Package Multiple: 52 | Americas - 416 |
|
$0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104362-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104362-2
TE Connectivity
(5-104362-2) 03 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.262 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |