-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-104362-4) 05 MTE HDR SRST LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3829
|
Newark | 5-104362-4 Rohs Compliant: Yes |Amp Te Connectivity 5-104362-4 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 3414 |
|
$2.0500 / $2.0600 | Buy Now |
DISTI #
87K2245
|
Newark | Wire-Board Connector Header 5 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mte Rohs Compliant: Yes |Amp Te Connectivity 5-104362-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 406 |
|
$1.5000 | Buy Now |
DISTI #
39Y8275
|
Newark | Wire-To-Board Connector, Ampmodu Mte Series, Through Hole, Header, 5, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-104362-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.8100 | Buy Now |
DISTI #
2266-5-104362-4-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
14218 In Stock |
|
$0.9300 / $1.5100 | Buy Now |
DISTI #
A33971-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
3718 In Stock |
|
$1.5286 / $2.6600 | Buy Now |
DISTI #
5-104362-4
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104362-4) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 3414 |
|
$1.1800 | Buy Now |
DISTI #
87K2245
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 87K2245) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 406 Partner Stock |
|
$1.5000 | Buy Now |
DISTI #
571-5-104362-4
|
Mouser Electronics | Headers & Wire Housings LTCHNG HDR W/SWAGE 5 RoHS: Compliant | 957 |
|
$1.3300 / $2.7000 | Buy Now |
|
Future Electronics | AMPMODU 5 Position 2.54 mm Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.1800 / $1.3500 | Buy Now |
DISTI #
AMP5-104362-4
|
Heilind Electronics | 05 MTE HDR SRST LATCH W/HLDWN | Americas - 296 in Stock |
|
$1.0454 / $1.4822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104362-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104362-4
TE Connectivity
(5-104362-4) 05 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.262 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5-104362-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104362-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104361-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-104362-4 vs 104361-4 |
SM05B-PASS-1-TB(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Ivory Insulator, | JST Manufacturing | 5-104362-4 vs SM05B-PASS-1-TB(LF)(SN) |
ZW-05-10-L-S-604-113-002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 5-104362-4 vs ZW-05-10-L-S-604-113-002 |
SM05B-PASS-NI-TBT(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | JST Manufacturing | 5-104362-4 vs SM05B-PASS-NI-TBT(SN) |
ZW-05-14-T-S-1116-102-003 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 5-104362-4 vs ZW-05-14-T-S-1116-102-003 |
ZW-05-20-S-S-630-125-002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 5-104362-4 vs ZW-05-20-S-S-630-125-002 |
DF13-5P-1.25H(77) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | 5-104362-4 vs DF13-5P-1.25H(77) |
929400-01-05-RK | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 5-104362-4 vs 929400-01-05-RK |
3-102898-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 5-104362-4 vs 3-102898-8 |
22-11-1051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 5-104362-4 vs 22-11-1051 |