Part Details for 5-104436-8 by TE Connectivity
Overview of 5-104436-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-104436-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-104436-8-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1050 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2060 | Buy Now |
DISTI #
5-104436-8
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-104436-8) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-5-104436-8
|
Mouser Electronics | Headers & Wire Housings 16 MODII HDR DRRA B/A W/HLDWN RoHS: Compliant | 0 |
|
$2.0700 / $2.1600 | Order Now |
DISTI #
72047454
|
RS | Connector, AMPMODU, 16 Modii Hdr Drra B/A W/Hldwn | TE Connectivity 5-104436-8 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.3300 | RFQ |
|
Onlinecomponents.com | 16 MODII HDR DRRA B/A W/HLDWN RoHS: Compliant | 0 |
|
$1.8900 / $3.9600 | Buy Now |
DISTI #
5-104436-8
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-104436-8) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Tray | 0 |
|
RFQ | |
DISTI #
5-104436-8
|
Avnet Abacus | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole (Alt: 5-104436-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3179598
|
Farnell | 16 MODII HDR DRRA B/A W/HLDWN RoHS: Compliant Min Qty: 1050 Lead time: 3 Weeks, 2 Days Container: Each | 0 |
|
$1.5655 | Buy Now |
|
Master Electronics | 16 MODII HDR DRRA B/A W/HLDWN RoHS: Compliant | 0 |
|
$1.8900 / $3.9600 | Buy Now |
Part Details for 5-104436-8
5-104436-8 CAD Models
5-104436-8 Part Data Attributes:
|
5-104436-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104436-8
TE Connectivity
16 MODII HDR DRRA B/A W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH TEMPERATURE CONFIGURATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.238 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.784 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-104436-8
This table gives cross-reference parts and alternative options found for 5-104436-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104436-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL2-016-SH245/01-99 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 5-104436-8 vs SL2-016-SH245/01-99 |
SL2-016-SH125/04-55 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 5-104436-8 vs SL2-016-SH125/04-55 |
95731-616H | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-104436-8 vs 95731-616H |
93223-216H | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-104436-8 vs 93223-216H |
9100-33-208-03 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 5-104436-8 vs 9100-33-208-03 |
DF1B-16P-2.5DS | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle | Hirose Electric Co Ltd | 5-104436-8 vs DF1B-16P-2.5DS |
PS-16DS-GBA | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 5-104436-8 vs PS-16DS-GBA |
95665-616H | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-104436-8 vs 95665-616H |
67997-216 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 5-104436-8 vs 67997-216 |
SL2-016-SH135/05-55 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 5-104436-8 vs SL2-016-SH135/05-55 |