Part Details for 5-104439-3 by TE Connectivity
Overview of 5-104439-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5-104439-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7591
|
Newark | 5X4 Mte Rcpt Sr Plain .100Cl |Amp Te Connectivity 5-104439-3 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
18R8121
|
Newark | 5X4 Mte Rcpt Sr Plain .100Cl |Amp Te Connectivity 5-104439-3 RoHS: Not Compliant Min Qty: 2310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.5700 | Buy Now |
DISTI #
A115245-ND
|
DigiKey | CONN RCPT 4POS IDC 22-26AWG GOLD Min Qty: 2310 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7739 | Buy Now |
DISTI #
5-104439-3
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-104439-3) RoHS: Compliant Min Qty: 2310 Package Multiple: 1155 | 0 |
|
$2.8236 | Buy Now |
DISTI #
571-5-104439-3
|
Mouser Electronics | Headers & Wire Housings 5X4 MTE RCPT SR PLAIN .100CL RoHS: Compliant | 0 |
|
$1.6600 / $1.7800 | Order Now |
DISTI #
72050619
|
RS | Connector, AMPMODU, 5X4 Mte Rcpt Sr Plain .100Cl | TE Connectivity 5-104439-3 RoHS: Not Compliant Min Qty: 2310 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2310 Package Multiple: 1155 Container: Tube | 0Tube |
|
$1.4400 | Buy Now |
DISTI #
AMP5-104439-3
|
Heilind Electronics | 5X4 MTE RCPT SR PLAIN .100CL | Americas - 0 in Stock |
|
$1.7937 / $1.8204 | Buy Now |
|
Onlinecomponents.com | 5X4 MTE RCPT SR PLAIN .100CL RoHS: Compliant |
263 In Stock |
|
$1.8600 / $3.1900 | Buy Now |
DISTI #
AMP5-104439-3
|
Interstate Connecting Components | 5X4 MTE RCPT SR PLAIN .100CL | 0 |
|
$1.7937 / $1.8204 | Buy Now |
Part Details for 5-104439-3
5-104439-3 CAD Models
5-104439-3 Part Data Attributes
|
5-104439-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104439-3
TE Connectivity
(5-104439-3) 5X4 MTE RCPT SR PLAIN .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Depth | 0.098 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 5-104439-3
This table gives cross-reference parts and alternative options found for 5-104439-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104439-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103970-3 | (5-103970-3) 5X4 MTE RCPT SR RIBBED .100CL | TE Connectivity | 5-104439-3 vs 5-103970-3 |
104920-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-104439-3 vs 104920-3 |
5-103974-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-104439-3 vs 5-103974-3 |
215299-4 | 4P HV100 REC CON. TE, 8.5MM | TE Connectivity | 5-104439-3 vs 215299-4 |
281787-4 | PLUG HE13 IDC 180 4 P AWG 28-26 | TE Connectivity | 5-104439-3 vs 281787-4 |
144270-4 | PLUG HE14 IDC 90 4 P AWG 24 | TE Connectivity | 5-104439-3 vs 144270-4 |
5-103969-3 | (5-103969-3) 5X4 MTE RCPT SR RIBBED .100CL | TE Connectivity | 5-104439-3 vs 5-103969-3 |
5-103959-3 | (5-103959-3) 5X4 MTE RCPT SR LATCH .100CL | TE Connectivity | 5-104439-3 vs 5-103959-3 |
215300-4 | 4P HV100 REC CON. TE, 8.5MM,TIN | TE Connectivity | 5-104439-3 vs 215300-4 |
281838-4 | HOUSING HE13 HE14 COSI 4 P | TE Connectivity | 5-104439-3 vs 281838-4 |