-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 50/50 HDR DRST SFMNT.320 SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3966
|
Newark | Stacking Connector, Header, 30 Position, 2Row, Product Range:Ampmodu 50/50 Grid Series, No. Of Contacts:30Contacts, Gender:Header, Pitch Spacing:1.27Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 5-104656-3 RoHS: Compliant Min Qty: 1944 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 | Buy Now |
DISTI #
A33537-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1944 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7809 | Buy Now |
DISTI #
5-104656-3
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104656-3) RoHS: Compliant Min Qty: 1944 Package Multiple: 24 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$4.5415 | Buy Now |
DISTI #
571-5-104656-3
|
Mouser Electronics | Headers & Wire Housings 30 POS SMT HDR VERT DUAL ROW RoHS: Compliant | 0 |
|
$5.0600 | Order Now |
|
Future Electronics | 30 50/50 HDR DRST SFMNT.320 SN RoHS: Compliant pbFree: Yes Min Qty: 1944 Package Multiple: 24 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$3.9500 | Buy Now |
DISTI #
AMP5-104656-3
|
Heilind Electronics | 30 50/50 HDR DRST SFMNT.320 SN | Americas - 0 in Stock |
|
$4.9370 | Buy Now |
|
Onlinecomponents.com | 30 50/50 HDR DRST SFMNT.320 SN RoHS: Compliant |
804 In Stock |
|
$5.1300 / $8.7200 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 63 |
|
$5.4806 / $8.8875 | Buy Now |
DISTI #
AMP5-104656-3
|
Interstate Connecting Components | 30 50/50 HDR DRST SFMNT.320 SN | 0 |
|
$4.9370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-104656-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104656-3
TE Connectivity
30 50/50 HDR DRST SFMNT.320 SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.298 inch | |
Body Length | 0.872 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 14 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |