Part Details for 5-104935-5 by TE Connectivity
Overview of 5-104935-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-104935-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A33855-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5317 In Stock |
|
$0.6463 / $1.2000 | Buy Now |
DISTI #
5-104935-5
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 5-104935-5) RoHS: Compliant Min Qty: 5112 Package Multiple: 5112 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6515 / $0.7135 | Buy Now |
DISTI #
99X4245
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 99X4245) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 2225 Partner Stock |
|
$0.7830 / $1.0600 | Buy Now |
DISTI #
571-5-104935-5
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 2P W/O HOLD-DN 30AU CNT RoHS: Compliant | 4304 |
|
$0.6460 / $1.0800 | Buy Now |
|
Future Electronics | AMPMODU 2 Position 2.54 mm Through-Hole Right Angle Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3Tube |
|
$0.6100 / $0.7400 | Buy Now |
DISTI #
AMP5-104935-5
|
Heilind Electronics | 02 MTE HDR SRRA LATCH | Americas - 0 in Stock |
|
$0.7604 / $0.7717 | Buy Now |
|
Onlinecomponents.com | 02 MTE HDR SRRA LATCH RoHS: Compliant |
2051 In Stock |
|
$0.5750 / $0.7780 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 204 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 129 |
|
$0.6458 / $1.3839 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 11 |
|
$1.1533 / $1.3839 | Buy Now |
Part Details for 5-104935-5
5-104935-5 CAD Models
5-104935-5 Part Data Attributes
|
5-104935-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104935-5
TE Connectivity
(5-104935-5) 02 MTE HDR SRRA LATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, SHROUDED | |
Body Breadth | 0.262 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-104935-5
This table gives cross-reference parts and alternative options found for 5-104935-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104935-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104935-5 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 5-104935-5 vs 104935-5 |