5-104935-7
TE Connectivity
Description: (5-104935-7) 06 MTE HDR SRRA LTCH.100CL LF

Overview of 5-104935-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5-104935-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X4247
Newark Wtb Connector, Header, 6Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ampmodu Mte Series Rohs Compliant: Yes |Amp Te Connectivity 5-104935-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1506
  • 1 $0.8400
  • 10 $0.8400
  • 25 $0.8400
  • 50 $0.8400
  • 100 $0.8400
  • 500 $0.8400
$0.8400 Buy Now
DISTI # A33866-ND
DigiKey CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube 6120
In Stock
  • 1 $1.5200
  • 30 $1.1493
  • 120 $1.0263
  • 510 $0.9123
  • 1,020 $0.9106
$0.9106 / $1.5200 Buy Now
DISTI # 5-104935-7
Avnet Americas Conn Shrouded Header 6 POS 2.54mm Solder RA Through Hole - Rail/Tube (Alt: 5-104935-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube 1750
  • 1 $0.6886
$0.6886 Buy Now
DISTI # 99X4247
Avnet Americas Conn Shrouded Header 6 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 99X4247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk 1506 Partner Stock
  • 1 $1.5300
  • 10 $1.3600
  • 25 $1.3200
  • 50 $1.2900
  • 100 $1.2500
$1.2500 / $1.5300 Buy Now
DISTI # 571-5-104935-7
Mouser Electronics Headers & Wire Housings LATCHING HDR SHRD 6P W/O HOLD-DN 30AU CNT RoHS: Compliant 2493
  • 1 $1.1500
  • 10 $1.0200
  • 120 $0.9360
  • 510 $0.9100
$0.9100 / $1.1500 Buy Now
Future Electronics 6 Position 2.54 mm Pitch Single Row Right Angle Through Hole Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 30 Lead time: 17 Weeks Container: Tube 0
Tube
  • 1 $1.0300
  • 30 $0.9850
  • 125 $0.9350
  • 300 $0.9050
  • 1,250 $0.8300
$0.8300 / $1.0300 Buy Now
DISTI # AMP5-104935-7
Heilind Electronics 06 MTE HDR SRRA LTCH.100CL LF Americas - 0 in Stock
  • 2,160 $1.0873
  • 6,870 $0.9845
$0.9845 / $1.0873 Buy Now
Onlinecomponents.com Header - Male Pin - 6 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Right Angle - PCB Mount. RoHS: Compliant 6359 In Stock
  • 30 $1.0560
  • 120 $0.8330
  • 270 $0.8200
  • 510 $0.8080
  • 1,020 $0.7960
  • 2,520 $0.7840
  • 5,010 $0.7720
  • 7,500 $0.7600
$0.7600 / $1.0560 Buy Now
Bristol Electronics   325
RFQ
Quest Components   22
  • 1 $2.6240
  • 3 $1.9680
  • 14 $1.6400
$1.6400 / $2.6240 Buy Now
Quest Components   4
  • 1 $3.8580
  • 4 $3.2150
$3.2150 / $3.8580 Buy Now
DISTI # 5-104935-7
TTI Headers & Wire Housings LATCHING HDR SHRD 6P W/O HOLD-DN 30AU CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube Americas - 5850
In Stock
  • 30 $1.3200
  • 120 $1.0600
  • 270 $0.9100
  • 510 $0.8500
  • 1,020 $0.8300
  • 2,520 $0.8200
  • 5,010 $0.8000
$0.8000 / $1.3200 Buy Now
DISTI # 51049357-TEC
TME 5-104935-7 Min Qty: 30 120
  • 30 $2.1113
  • 210 $2.1100
$2.1100 / $2.1113 Buy Now
DISTI # AMP5-104935-7
Interstate Connecting Components 06 MTE HDR SRRA LTCH.100CL LF 0
  • 2,160 $1.0873
  • 6,870 $0.9845
$0.9845 / $1.0873 Buy Now
Powell Electronics AMPMODU MTE HT R/A HD Min Qty: 1 17
  • 1 $4.6763
  • 2,160 $3.2734
  • 5,000 $2.3086
  • 10,000 $2.1914
  • 25,000 $2.0812
$2.0812 / $4.6763 Buy Now
DISTI # 5-104935-7
Avnet Abacus Conn Shrouded Header 6 POS 2.54mm Solder RA Through Hole (Alt: 5-104935-7) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-104935-7
Avnet Abacus Conn Shrouded Header 6 POS 2.54mm Solder RA Through Hole (Alt: 5-104935-7) RoHS: Compliant Min Qty: 2160 Package Multiple: 30 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114400606114
Chip1Stop Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Box/Tube RoHS: Compliant 10923
  • 1 $1.3400
  • 10 $0.9220
$0.9220 / $1.3400 Buy Now
DISTI # C1S757100603197
Chip1Stop Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Box/Tube RoHS: Compliant 120
  • 30 $1.4900
$1.4900 Buy Now
Master Electronics Header - Male Pin - 6 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - Right Angle - PCB Mount. RoHS: Compliant 6359 In Stock
  • 30 $1.0560
  • 120 $0.8330
  • 270 $0.8200
  • 510 $0.8080
  • 1,020 $0.7960
  • 2,520 $0.7840
  • 5,010 $0.7720
  • 7,500 $0.7600
$0.7600 / $1.0560 Buy Now

CAD Models for 5-104935-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-104935-7 by TE Connectivity

5-104935-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
LATCHED, SHROUDED
Body Breadth
0.262 inch
Body Depth
0.275 inch
Body Length
0.7 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.502 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
POLARIZED LOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 5-104935-7
    TE Connectivity
    (5-104935-7) 06 MTE HDR SRRA LTCH.100CL LF
    VS

Alternate Parts for 5-104935-7

This table gives cross-reference parts and alternative options found for 5-104935-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104935-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-102523-4 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 5-104935-7 vs 5-102523-4
87232-6 06 MODII HDR SRRA UNSHRD .100 TE Connectivity 5-104935-7 vs 87232-6
440052-6 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 5-104935-7 vs 440052-6
53426-0610 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE Molex 5-104935-7 vs 53426-0610
103638-5 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle TE Connectivity 5-104935-7 vs 103638-5
87233-6 06 MODII HDR SRRA UNSHRD .100 TE Connectivity 5-104935-7 vs 87233-6
22-04-1061 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, Molex 5-104935-7 vs 22-04-1061
103639-5 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle TE Connectivity 5-104935-7 vs 103639-5
MUSS100-06-C_E Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Pancon Corporation 5-104935-7 vs MUSS100-06-C_E
1977162-1 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug TE Connectivity 5-104935-7 vs 1977162-1

Related Parts for 5-104935-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-104935-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-104935-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-104935-7 would you like to use for your alert(s)?
  • Please alert me when 5-104935-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-104935-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-104935-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-104935-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-104935-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-104935-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: