-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1123722-4) 3.96 EP PLUG HSG 4P(BLACK)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-1123722-4-ND
|
DigiKey | 3.96 EP PLUG HSG 4P(BLACK) Min Qty: 8000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0901 | Buy Now |
DISTI #
5-1123722-4
|
Avnet Americas | Connector Housing Unsealed Wire to Board Plug 4-Position 3.96mm Straight Cable Mount Bag - Bulk (Alt: 5-1123722-4) Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0856 | Buy Now |
DISTI #
AMP5-1123722-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1049 / $0.1081 | Buy Now | |
|
Onlinecomponents.com | 3.96 EP PLUG HSG 4P(BLACK) RoHS: Compliant | 0 |
|
$0.0979 / $0.1427 | Buy Now |
DISTI #
AMP5-1123722-4
|
Interstate Connecting Components | 0 |
|
$0.1049 / $0.1081 | Buy Now | |
|
Master Electronics | 3.96 EP PLUG HSG 4P(BLACK) RoHS: Compliant | 0 |
|
$0.0979 / $0.1427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1123722-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1123722-4
TE Connectivity
(5-1123722-4) 3.96 EP PLUG HSG 4P(BLACK)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.621 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 5-1123722-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1123722-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-177900-4 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 5-1123722-4 vs 3-177900-4 |
1SSA207404R0000 | Rectangular Power Connector, 4 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 5-1123722-4 vs 1SSA207404R0000 |
2-179861-4 | AMP POWER D/LOCK PLUG HSG 4P | TE Connectivity | 5-1123722-4 vs 2-179861-4 |
LCP-04 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 5-1123722-4 vs LCP-04 |
4-1123722-4 | (4-1123722-4) 3.96 EP PLUG HSG 4P(RED) | TE Connectivity | 5-1123722-4 vs 4-1123722-4 |
3-1123722-4 | (3-1123722-4) 3.96 EP PLUG HSG 4P(BLUE) | TE Connectivity | 5-1123722-4 vs 3-1123722-4 |
2-1123722-4 | (2-1123722-4) 3.96 EP PLUG HSG 4P(YELLOW) | TE Connectivity | 5-1123722-4 vs 2-1123722-4 |
YLNP-04V | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 5-1123722-4 vs YLNP-04V |
3-316501-1 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 5-1123722-4 vs 3-316501-1 |
2-179861-6 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 5-1123722-4 vs 2-179861-6 |