-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP 1P PLUG BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-1123823-1-ND
|
DigiKey | EP 1P PLUG BLACK Min Qty: 12000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0577 | Buy Now |
DISTI #
5-1123823-1
|
Avnet Americas | Conn Housing PL 1 POS ST Cable Mount Bag - Bag (Alt: 5-1123823-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0 |
|
$0.0605 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0538 | Buy Now |
DISTI #
AMP5-1123823-1
|
Heilind Electronics | EP 1P PLUG BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 1P PLUG BLACK | 0 |
|
$0.0627 / $0.0914 | Buy Now |
DISTI #
5-1123823-1
|
Avnet Americas | Conn Housing PL 1 POS ST Cable Mount Bag - Bag (Alt: 5-1123823-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0 |
|
$0.0605 | Buy Now |
DISTI #
AMP5-1123823-1
|
Interstate Connecting Components | EP 1P PLUG BLACK | 0 |
|
Buy Now | |
|
Master Electronics | EP 1P PLUG BLACK | 0 |
|
$0.0627 / $0.0914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1123823-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1123823-1
TE Connectivity
EP 1P PLUG BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PROFILE | |
Body Breadth | 0.57 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.57 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1123823-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1123823-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316768-9 | POWER D/LOC PLUG HSG 1P BLACK | TE Connectivity | 5-1123823-1 vs 316768-9 |
316768-1 | POWER DBL LOCK PLUG HSG 1P | TE Connectivity | 5-1123823-1 vs 316768-1 |