Part Details for 5-117 by Bernstein AG
Overview of 5-117 by Bernstein AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4140
|
Newark | Heavy Duty Tweezer, Straight, 145Mm, Tweezer Type:Heavy Duty, Tweezer Tip Type/Style:Straight, Round, Overall Length:145Mm, Tweezer Body Material:Nickel Plated Steel, Tweezer Tip Material:Nickel Plated Steel, Product Range:-, Rohs Compliant: Na |Bernstein Werkzeugfabrik 5-117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$12.2500 / $17.1000 | Buy Now |
DISTI #
BRN-5-117
|
TME | Tweezers, Blade tip shape: rounded, Tweezers len: 145mm, 25g Min Qty: 1 | 52 |
|
$7.3500 / $7.8800 | Buy Now |
DISTI #
06L295
|
Bürklin Elektronik | Tweezers, uninsulated, antimagnetic, steel, 145 mm, 5-117 Min Qty: 1 | 5 |
|
$6.9228 / $9.3093 | Buy Now |