There are no models available for this part yet.
Overview of 5-1170-1/2S by TapeCase
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170IT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170HVCQ#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for 5-1170-1/2S by TapeCase
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70758195
|
RS | 3M Aluminum Foil, 3.2 mil, Conductive Acrylic - 0.5in Squares | TapeCase 5-1170-1/2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$15.7200 | RFQ |