-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3146
|
Newark | Wire-Board Connector Header 6Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu Series Rohs Compliant: Yes |Amp Te Connectivity 5-1375549-5 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
2266-5-1375549-5TR-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 100 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300 In Stock |
|
$3.1200 / $3.2400 | Buy Now |
DISTI #
5-1375549-5-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0423 | Buy Now |
DISTI #
5-1375549-5
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 5-1375549-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.6304 / $2.9698 | Buy Now |
DISTI #
571-5-1375549-5
|
Mouser Electronics | Headers & Wire Housings 06 MTE VERT SMT HDR FULL LF-PB RoHS: Compliant | 0 |
|
$2.8900 / $3.1000 | Order Now |
DISTI #
72047790
|
RS | Connector, AMPMODU, 06 Mte Vert Smt Hdr Full Lf-Pb | TE Connectivity 5-1375549-5 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 / $3.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
DISTI #
AMP5-1375549-5
|
Heilind Electronics | 06 MTE VERT SMT HDR FULL LF-PB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06 MTE VERT SMT HDR FULL LF-PB RoHS: Compliant |
300 Partner Stock |
|
$3.0600 / $3.4100 | Buy Now |
DISTI #
65673758
|
Verical | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$2.9300 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1375549-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1375549-5
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1375549-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1375549-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146132-4 | 06 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-1375549-5 vs 5-146132-4 |
5-146288-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1375549-5 vs 5-146288-6 |
147118-4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1375549-5 vs 147118-4 |
5-146274-6 | 06 MODII HDR SRST B/A .100CL | TE Connectivity | 5-1375549-5 vs 5-146274-6 |
5-146133-4 | 06 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-1375549-5 vs 5-146133-4 |
146288-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-1375549-5 vs 146288-6 |
5-1375583-5 | (5-1375583-5) 06 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 5-1375549-5 vs 5-1375583-5 |
7-104878-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1375549-5 vs 7-104878-1 |
3-103639-3 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1375549-5 vs 3-103639-3 |
5-104878-9 | 06/07 MODII HDR SRST B/A .100 | TE Connectivity | 5-1375549-5 vs 5-104878-9 |