-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1375582-3) 04 MTE VERTICAL SMT HDR 15 AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3149
|
Newark | Wire-Board Connector Header 4Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu Mte Series Rohs Compliant: Yes |Amp Te Connectivity 5-1375582-3 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
A111235CT-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
912 In Stock |
|
$1.8739 / $3.8900 | Buy Now |
DISTI #
5-1375582-3
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 5-1375582-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.6867 | Buy Now |
DISTI #
571-5-1375582-3
|
Mouser Electronics | Headers & Wire Housings 04 MTE VERTICAL SMT HDR 15 AU RoHS: Compliant | 576 |
|
$1.8700 / $3.5500 | Buy Now |
|
Future Electronics | 04 MTE VERTICAL SMT HDR 15 AU RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 100 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$2.0000 / $2.1400 | Buy Now |
DISTI #
AMP5-1375582-3
|
Heilind Electronics | 04 MTE VERTICAL SMT HDR 15 AU | Americas - 0 in Stock |
|
$2.0670 / $2.0979 | Buy Now |
|
Onlinecomponents.com | 04 MTE VERTICAL SMT HDR 15 AU RoHS: Compliant | 0 |
|
$1.7400 / $3.6500 | Buy Now |
DISTI #
AMP5-1375582-3
|
Interstate Connecting Components | 04 MTE VERTICAL SMT HDR 15 AU | 0 |
|
$2.0670 / $2.0979 | Buy Now |
DISTI #
5-1375582-3
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R (Alt: 5-1375582-3) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1375582-3
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R (Alt: 5-1375582-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1375582-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1375582-3
TE Connectivity
(5-1375582-3) 04 MTE VERTICAL SMT HDR 15 AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Body Breadth | 0.263 inch | |
Body Depth | 0.535 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1375582-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1375582-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146129-2 | 04 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-1375582-3 vs 5-146129-2 |
5-1375583-3 | (5-1375583-3) 04 MTE VERTICAL SMT HDR 30 AU | TE Connectivity | 5-1375582-3 vs 5-1375583-3 |
5-146282-4 | 04 MODII HDR SRST B/A .100CL | TE Connectivity | 5-1375582-3 vs 5-146282-4 |
1-104450-0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1375582-3 vs 1-104450-0 |
4-2232501-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 5-1375582-3 vs 4-2232501-1 |
1-1939761-4 | (1-1939761-4) HDR ASSY (H-TYPE) 4POS X-KEY TIN | TE Connectivity | 5-1375582-3 vs 1-1939761-4 |
5-146284-4 | 04 MODII HDR SRST B/A .100CL | TE Connectivity | 5-1375582-3 vs 5-146284-4 |
4-1971798-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1375582-3 vs 4-1971798-5 |
2-103669-6 | (2-103669-6) 04 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 5-1375582-3 vs 2-103669-6 |
4-1971798-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 5-1375582-3 vs 4-1971798-4 |