-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1375582-7) 08 MTE VERTICAL SMT HDR 15 AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7652
|
Newark | 08 Mte Vertical Smt Hdr 15 Au |Amp Te Connectivity 5-1375582-7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.5900 / $4.2200 | Buy Now |
DISTI #
A125096CT-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2536 / $4.2600 | Buy Now |
DISTI #
5-1375582-7
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 5-1375582-7) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.3758 / $2.8590 | Buy Now |
DISTI #
571-5-1375582-7
|
Mouser Electronics | Headers & Wire Housings 08 MTE VERTICAL SMT HDR 15 AU RoHS: Compliant | 420 |
|
$2.8000 / $5.0700 | Buy Now |
DISTI #
72056478
|
RS | Connector, AMPMODU, 08 Mte Vertical Smt Hdr 15 Au | TE Connectivity 5-1375582-7 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.0300 | RFQ |
|
Future Electronics | AMPMODU 8 Position Single Row SMT Right Angle Straight Latching PCB Header RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.8600 / $3.0400 | Buy Now |
DISTI #
AMP5-1375582-7
|
Heilind Electronics | 08 MTE VERTICAL SMT HDR 15 AU | Americas - 0 in Stock |
|
$2.9609 / $3.0051 | Buy Now |
|
Onlinecomponents.com | 08 MTE VERTICAL SMT HDR 15 AU RoHS: Compliant |
100 Partner Stock |
|
$2.6900 / $3.8200 | Buy Now |
DISTI #
23142349
|
Verical | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.8800 | Buy Now |
DISTI #
5-1375582-7
|
TTI | Headers & Wire Housings 08 MTE VERTICAL SMT HDR 15 AU Min Qty: 900 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.1100 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1375582-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1375582-7
TE Connectivity
(5-1375582-7) 08 MTE VERTICAL SMT HDR 15 AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Body Breadth | 0.263 inch | |
Body Depth | 0.535 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-1375582-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1375582-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87348-8 | 08 MODII HDR SRST UNSHRD .100 | TE Connectivity | 5-1375582-7 vs 87348-8 |
5-87551-8 | 08 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 5-1375582-7 vs 5-87551-8 |
5-147245-7 | (5-147245-7) 08 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 5-1375582-7 vs 5-147245-7 |
5-104361-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | 5-1375582-7 vs 5-104361-7 |
87551-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-1375582-7 vs 87551-8 |
281695-8 | HEADER HE14 STRAIGHT 8 P | TE Connectivity | 5-1375582-7 vs 281695-8 |
5-146129-6 | 08 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-1375582-7 vs 5-146129-6 |
5-146132-6 | 08 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-1375582-7 vs 5-146132-6 |
5-1375583-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-1375582-7 vs 5-1375583-7 |
5-103080-6 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-1375582-7 vs 5-103080-6 |