-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 POWER KEY CONNECTOR 2P HEA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6270
|
Newark | 5.0 Power Key Connector 2P Hea |Amp Te Connectivity 5-1376382-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 | Buy Now |
DISTI #
5-1376382-1-ND
|
DigiKey | CONN HEADER VERT 2POS 5MM Min Qty: 8000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4107 | Buy Now |
DISTI #
5-1376382-1
|
Avnet Americas | - Bulk (Alt: 5-1376382-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.3416 / $0.3741 | Buy Now |
DISTI #
571-5-1376382-1
|
Mouser Electronics | Headers & Wire Housings 5.0 POWER KEY CONN 2P HEA RoHS: Compliant | 0 |
|
$0.3790 / $0.3980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.3190 | Buy Now |
DISTI #
AMP5-1376382-1
|
Heilind Electronics | 5.0 POWER KEY CONNECTOR 2 | Americas - 0 in Stock |
|
$0.3179 / $0.4046 | Buy Now |
|
Onlinecomponents.com | 5.0 POWER KEY CONNECTOR 2P HEA RoHS: Compliant | 0 |
|
$0.3365 / $0.7048 | Buy Now |
DISTI #
AMP5-1376382-1
|
Interstate Connecting Components | 5.0 POWER KEY CONNECTOR 2 | 0 |
|
$0.3179 / $0.4046 | Buy Now |
|
Master Electronics | 5.0 POWER KEY CONNECTOR 2P HEA RoHS: Compliant | 0 |
|
$0.3365 / $0.7048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1376382-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1376382-1
TE Connectivity
5.0 POWER KEY CONNECTOR 2P HEA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.555 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.456 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Information | 1376388-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |