Part Details for 5-1376492-5 by TE Connectivity
Overview of 5-1376492-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 5-1376492-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4192
|
Newark | Headers & Wire Housings 2.5 Smc Hdr 5P White Tape |Amp Te Connectivity 5-1376492-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3999 |
|
$1.0600 / $1.6600 | Buy Now |
DISTI #
2266-5-1376492-5-ND
|
DigiKey | CONN HEADER VERT 5POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
3999 In Stock |
|
$0.5700 / $0.6100 | Buy Now |
DISTI #
A137004CT-ND
|
DigiKey | CONN HEADER VERT 5POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
5-1376492-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Tape - Product that comes on tape, but is not reeled (Alt: 5-1376492-5) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Container: Ammo Pack | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.5mm PITCH SIGNAL MATE CONN ON TAPE HEADER (V-TYPE) RoHS: Compliant |
3999 Partner Stock |
|
$0.3295 / $0.5712 | Buy Now |
DISTI #
5-1376492-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Tape - Product that comes on tape, but is not reeled (Alt: 5-1376492-5) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5-1376492-5
|
PEI Genesis | Board Connector 5 Contact(s) | 3999 |
|
Buy Now | |
DISTI #
4316707
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 3200 |
|
$1.2155 | Buy Now |
|
Master Electronics | 2.5mm PITCH SIGNAL MATE CONN ON TAPE HEADER (V-TYPE) RoHS: Compliant |
3999 Partner Stock |
|
$0.3295 / $0.5712 | Buy Now |
Part Details for 5-1376492-5
5-1376492-5 CAD Models
5-1376492-5 Part Data Attributes:
|
5-1376492-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1376492-5
TE Connectivity
2.5 SMC HDR 5POS WHITE TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |