-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 15A, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5188
|
Newark | Circuit Breakers 15A 1 Pole Toggle |Amp Te Connectivity 5-1393252-6 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9700 | Buy Now |
DISTI #
5-1393252-6
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 15A 277VAC - Trays (Alt: 5-1393252-6) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$37.5476 / $45.1844 | Buy Now |
|
Future Electronics | W67 Series 15 A 240 VAC 1 Pole White Toggle Magnetic Hydraulic Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$38.8900 | Buy Now |
DISTI #
AMP5-1393252-6
|
Heilind Electronics | W67-X2Q12-15=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
$49.0937 / $52.8702 | Buy Now |
|
Onlinecomponents.com | W67-X2Q12-15=M6/M7/M9/W6/W7 RoHS: Compliant |
90 In Stock 2016 On Order |
|
$39.2700 / $51.8000 | Buy Now |
DISTI #
5-1393252-6
|
TTI | Circuit Breakers W67-X2Q12-15 CIRCUIT BREAKERS Min Qty: 144 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$39.6900 / $40.4800 | Buy Now |
DISTI #
AMP5-1393252-6
|
Interstate Connecting Components | W67-X2Q12-15=M6/M7/M9/W6/W7 | 0 |
|
$49.0937 / $52.8702 | Buy Now |
|
Powell Electronics | MAGNETIC CB Min Qty: 1 | 24 |
|
$43.6800 / $78.0000 | Buy Now |
|
Master Electronics | W67-X2Q12-15=M6/M7/M9/W6/W7 RoHS: Compliant |
90 In Stock 2016 On Order |
|
$39.2700 / $51.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393252-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393252-6
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 15A, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 15 A | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |