-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 20A, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1393252-8
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Trays (Alt: 5-1393252-8) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 48 Weeks, 0 Days Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$27.3700 | Buy Now |
DISTI #
AMPW67-X2Q12-20
|
Heilind Electronics | W67-X2Q12-20=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | W67-X2Q12-20=M6/M7/M9/W6/W7 RoHS: Compliant |
36 In Stock 288 On Order |
|
$28.6000 / $42.4100 | Buy Now |
DISTI #
5-1393252-8
|
TTI | Circuit Breakers W67-X2Q12-20 M6/M7/M9/W6/W7 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 83 In Stock |
|
$30.2700 / $42.3300 | Buy Now |
DISTI #
5-1393252-8
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Trays (Alt: 5-1393252-8) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 48 Weeks, 0 Days Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
DISTI #
5-1393252-8
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Trays (Alt: 5-1393252-8) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 48 Weeks, 0 Days Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
DISTI #
AMPW67-X2Q12-20
|
Interstate Connecting Components | W67-X2Q12-20=M6/M7/M9/W6/W7 | 0 |
|
Buy Now | |
|
Master Electronics | W67-X2Q12-20=M6/M7/M9/W6/W7 RoHS: Compliant |
36 In Stock 288 On Order |
|
$28.6000 / $42.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393252-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393252-8
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 20A, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 20 A | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |