Part Details for 5-1393637-7 by TE Connectivity
Overview of 5-1393637-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5-1393637-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1393637-7-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0009 | Buy Now |
DISTI #
5-1393637-7
|
Avnet Americas | Conn DIN 41612 SKT 6Power/42Signal POS Press Fit ST Thru-Hole - Bulk (Alt: 5-1393637-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6116 / $7.4647 | Buy Now |
DISTI #
571-5-1393637-7
|
Mouser Electronics | DIN 41612 Connectors V42254P2263M420 PC612 FEDERLEI RoHS: Compliant | 0 |
|
$6.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Box | 0Box |
|
$6.2800 | Buy Now |
DISTI #
AMP5-1393637-7
|
Heilind Electronics | V42254P2263M420=PC612 FEDERLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V42254P2263M420=PC612 FEDERLEI RoHS: Compliant | 0 |
|
$6.7600 / $19.8300 | Buy Now |
DISTI #
5-1393637-7
|
Avnet Americas | Conn DIN 41612 SKT 6Power/42Signal POS Press Fit ST Thru-Hole - Bulk (Alt: 5-1393637-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6116 / $7.4647 | Buy Now |
DISTI #
5-1393637-7
|
Avnet Americas | Conn DIN 41612 SKT 6Power/42Signal POS Press Fit ST Thru-Hole - Bulk (Alt: 5-1393637-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6116 / $7.4647 | Buy Now |
DISTI #
AMP5-1393637-7
|
Interstate Connecting Components | V42254P2263M420=PC612 FEDERLEI | 0 |
|
Buy Now | |
DISTI #
SMC-5-1393637-7
|
Sensible Micro Corporation | V42254P2263M420=PC612 FEDERLEI RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ Container: Trays | 1890 |
|
$5.2547 / $5.6545 | RFQ |
Part Details for 5-1393637-7
5-1393637-7 CAD Models
5-1393637-7 Part Data Attributes
|
5-1393637-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393637-7
TE Connectivity
V42254P2263M420=PC612 FEDERLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD :DIN 41612 | |
Body Depth | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GF POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-1393637-7
This table gives cross-reference parts and alternative options found for 5-1393637-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1393637-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42254B2202C480 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | TE Connectivity | 5-1393637-7 vs V42254B2202C480 |
V42254B2202C483 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | TE Connectivity | 5-1393637-7 vs V42254B2202C483 |
V42254B2101C480 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | TE Connectivity | 5-1393637-7 vs V42254B2101C480 |
1393640-7 | V42254B2101C480=PC612 FEDERLEI | TE Connectivity | 5-1393637-7 vs 1393640-7 |