-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1415036-1) PTML0024
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8529
|
Newark | Led Module, Red, 24Vdc, Accessory Type:Led Module, For Use With:-, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Schrack Te Connectivity 5-1415036-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$2.6000 / $4.8900 | Buy Now |
DISTI #
15N4333
|
Newark | Ptml0024 |Amp Te Connectivity 5-1415036-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.5200 | Buy Now |
DISTI #
PB1820-ND
|
DigiKey | LED MODULE RED PROTECTION DIODE Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
601 In Stock |
|
$2.8625 / $3.9000 | Buy Now |
DISTI #
5-1415036-1
|
Avnet Americas | SCR5-1415036-1 - Bulk (Alt: 5-1415036-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.7022 / $3.2518 | Buy Now |
|
Future Electronics | GPR Panel Plug-In Relays,Sockets,Acc.-Schrack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.8700 / $3.3100 | Buy Now |
DISTI #
AMP5-1415036-1
|
Heilind Electronics | PTML0024 | Americas - 0 in Stock |
|
$3.2119 / $3.3880 | Buy Now |
|
Onlinecomponents.com | Relay Accessory - Led Module - 6-24 VDC - Red. RoHS: Compliant |
2741 In Stock |
|
$2.9200 / $4.8900 | Buy Now |
DISTI #
62989050
|
Verical | Relay Accessories LED Module for General Purpose Relay Min Qty: 20 Package Multiple: 10 | Americas - 2660 |
|
$4.2910 / $6.4768 | Buy Now |
DISTI #
77320565
|
Verical | Relay Accessories LED Module for General Purpose Relay Min Qty: 50 Package Multiple: 10 | Americas - 680 |
|
$1.9254 / $2.2063 | Buy Now |
DISTI #
78398250
|
Verical | Relay Accessories LED Module for General Purpose Relay Min Qty: 4 Package Multiple: 1 Date Code: 2323 | Americas - 174 |
|
$2.8834 / $3.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1415036-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1415036-1
TE Connectivity
(5-1415036-1) PTML0024
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | RELAY SOCKET | |
Termination Type | SOLDER |