-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X8 SEALD HARN ASSY W/CPA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-5-1419168-8
|
Mouser Electronics | Automotive Connectors 2X8 SEALD HARN ASSY W/CPA RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
DISTI #
AMP5-1419168-8
|
Heilind Electronics | 2X8 SEALD HARN ASSY W/CPA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X8 SEALD HARN ASSY W/CPA RoHS: Compliant | 0 |
|
$3.9200 / $11.0400 | Buy Now |
|
Master Electronics | 2X8 SEALD HARN ASSY W/CPA RoHS: Compliant | 0 |
|
$3.9200 / $11.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1419168-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1419168-8
TE Connectivity
2X8 SEALD HARN ASSY W/CPA
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.23 inch | |
Body Depth | 0.937 inch | |
Body Length | 1.16 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | USCAR | |
Terminal Pitch | 2.54 mm |