Part Details for 5-1423159-4 by TE Connectivity
Overview of 5-1423159-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1423159-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5234
|
Newark | 7012Sfx=Rly,std,on,2P,250Vdc, |Amp Te Connectivity 5-1423159-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$731.3100 / $787.4000 | Buy Now |
DISTI #
5-1423159-4
|
Avnet Americas | Electromechanical Relay DPDT 10A 250VDC Panel Mount - Bulk (Alt: 5-1423159-4) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$604.7618 / $727.7642 | Buy Now |
DISTI #
AMP5-1423159-4
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP5-1423159-4 | Americas - 0 in Stock |
|
$538.1370 / $768.7651 | Buy Now |
|
Onlinecomponents.com | 7012SFX=RLY,STD,ON,2P,250VDC, |
16 In Stock |
|
$688.3700 / $698.8000 | Buy Now |
DISTI #
5-1423159-4
|
TTI | Time Delay & Timing Relays 7012SFX Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$557.4400 / $707.6300 | Buy Now |
DISTI #
5-1423159-4
|
Avnet Americas | Electromechanical Relay DPDT 10A 250VDC Panel Mount - Bulk (Alt: 5-1423159-4) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$604.7618 / $727.7642 | Buy Now |
DISTI #
5-1423159-4
|
Avnet Americas | Electromechanical Relay DPDT 10A 250VDC Panel Mount - Bulk (Alt: 5-1423159-4) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$604.7618 / $727.7642 | Buy Now |
DISTI #
AMP5-1423159-4
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP5-1423159-4 | 0 |
|
$538.1370 / $768.7651 | Buy Now |
DISTI #
3139731
|
Farnell | 7012SFX=RLY,STD,ON,2P,250VDC, RoHS: Not Compliant Min Qty: 8 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$704.0494 | Buy Now |
|
Master Electronics | 7012SFX=RLY,STD,ON,2P,250VDC, |
16 In Stock |
|
$688.3700 / $698.8000 | Buy Now |
Part Details for 5-1423159-4
5-1423159-4 CAD Models
5-1423159-4 Part Data Attributes
|
5-1423159-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1423159-4
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 250VDC (COIL), 60-600s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Adjustable Time Delay-Max | 600 s | |
Adjustable Time Delay-Min | 60 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |