Part Details for 5-1423159-7 by TE Connectivity
Overview of 5-1423159-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1423159-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-5-1423159-7-ND
|
DigiKey | On-Delay Relay, 2 Form C, DPDT-C Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$1,061.1454 / $1,364.3100 | Buy Now |
DISTI #
2266-5-1423159-7-ND
|
DigiKey | On-Delay Relay, 2 Form C, DPDT-C Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$738.1100 / $752.5900 | Buy Now |
DISTI #
5-1423159-7
|
Avnet Americas | Electromechanical Relay DPDT 10A 32VDC Panel Mount - Bulk (Alt: 5-1423159-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$604.3134 / $727.2246 | Buy Now |
DISTI #
AMP5-1423159-7
|
Heilind Electronics | 7012VC=RLY,STD,ON,2P,32VDC,15 | Americas - 0 in Stock |
|
$537.7320 / $768.1950 | Buy Now |
|
Onlinecomponents.com | 7012VC=RLY,STD,ON,2P,32VDC,15 |
4 Partner Stock |
|
$694.6700 / $726.6500 | Buy Now |
DISTI #
58149797
|
Verical | Time Delay Relay 32VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$692.1400 / $705.7200 | Buy Now |
DISTI #
514231597-TEC
|
TME | 5-1423159-7 Min Qty: 1 | 4 |
|
$799.3162 / $814.9907 | Buy Now |
DISTI #
AMP5-1423159-7
|
Interstate Connecting Components | 7012VC=RLY,STD,ON,2P,32VDC,15 | 0 |
|
$537.7320 / $768.1950 | Buy Now |
DISTI #
C1S757103408812
|
Chip1Stop | Time Delay Relay 32VDC 10A DPDT(114.8x82.6x78.5)mm Panel RoHS: Not Compliant | 4 |
|
$724.0000 / $738.0000 | Buy Now |
|
Master Electronics | 7012VC=RLY,STD,ON,2P,32VDC,15 |
4 Partner Stock |
|
$694.6700 / $726.6500 | Buy Now |
Part Details for 5-1423159-7
5-1423159-7 CAD Models
5-1423159-7 Part Data Attributes
|
5-1423159-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1423159-7
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 32VDC (COIL), 1.5-15s, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 1.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |