Part Details for 5-1423166-6 by TE Connectivity
Overview of 5-1423166-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5-1423166-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1423166-6
|
Avnet Americas | 7024RKIV=RLY,STD,OFF,4P,60V,300S,I,V - Bulk (Alt: 5-1423166-6) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003948691
|
Sager | Time Delay & Timing Relays 7024RKIV=RLY,STD,OFF,4P,60V,300S,I,V | 0 |
|
Buy Now | |
|
Master Electronics | 7024RKIV=RLY,STD,OFF,4P,60V,300S,I,V | 0 |
|
$810.2500 / $1,234.0700 | Buy Now |
Part Details for 5-1423166-6
5-1423166-6 CAD Models
5-1423166-6 Part Data Attributes:
|
5-1423166-6
TE Connectivity
Buy Now
|
Compare Parts:
5-1423166-6
TE Connectivity
Off-Delay Relay, 4 Form C, 4PDT-CO, 60VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |