Part Details for 5-1423695-2 by TE Connectivity
Overview of 5-1423695-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1423695-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1423695-2
|
Avnet Americas | W58-XB1A15B-30=CKTBKR,THERM,PB,QC.250,BU - Trays (Alt: 5-1423695-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Circuit Breaker Thermal 30A 250VAC 50VDC RoHS: Compliant |
37 In Stock |
|
$3.9900 / $13.5600 | Buy Now |
DISTI #
000000000003837671
|
Sager | TE Connectivity W58-XB1A15B-30=CKTBKR,THERM,PB,QC.250,BU | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Thermal 30A 250VAC 50VDC RoHS: Compliant |
37 In Stock |
|
$3.9900 / $13.5600 | Buy Now |