Part Details for 5-1437063-3 by TE Connectivity
Overview of 5-1437063-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1437063-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
5-1437063-3
|
Avnet Abacus | Low Profile Header with Vertical Ejector Latches for Strain Relief and Right Angle Pins 2.54 mm Pitch 14-Position Thermoplastic Blue (Alt: 5-1437063-3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 5-1437063-3
5-1437063-3 CAD Models
5-1437063-3 Part Data Attributes
|
5-1437063-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437063-3
TE Connectivity
CONNECTOR, 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, LOW PROFILE, POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |