Part Details for 5-1437131-3 by TE Connectivity
Overview of 5-1437131-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1437131-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$4.6750 / $7.5810 | Buy Now | |
DISTI #
FSN12A-15
|
TME | Connector: jumper cable, Cable ph: 1.27mm, L: 50.8mm, straight Min Qty: 1 | 0 |
|
$2.3300 / $4.2300 | RFQ |
Part Details for 5-1437131-3
5-1437131-3 CAD Models
5-1437131-3 Part Data Attributes
|
5-1437131-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437131-3
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 97 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG |