-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1437504-1
|
Avnet Americas | Conn TR Socket SKT 3 POS Solder ST Thru-Hole - Bulk (Alt: 5-1437504-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71334442
|
RS | Rectangular Connector, 8080-1G45 SOCKET ASSY | TE Connectivity 5-1437504-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1200 / $17.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1437504-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437504-1
TE Connectivity
TRANSISTOR SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 10 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-3 | |
Housing Material | PHENOLIC | |
Number of Contacts | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |