Part Details for 5-1437529-9 by TE Connectivity
Overview of 5-1437529-9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5-1437529-9
5-1437529-9 CAD Models
5-1437529-9 Part Data Attributes
|
5-1437529-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437529-9
TE Connectivity
DIP4, IC SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE DIP SOCKET, UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP4 | |
Housing Material | POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 4 |