Part Details for 5-1437542-1 by TE Connectivity
Overview of 5-1437542-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5-1437542-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$70.3800 | Buy Now |
Part Details for 5-1437542-1
5-1437542-1 CAD Models
5-1437542-1 Part Data Attributes
|
5-1437542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437542-1
TE Connectivity
SOCKET, DIP28, IC SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | VERTICAL MOUNT DIP SOCKET | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |