-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, 4PDT, On-off, Latched, 6A, 28VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5257
|
Newark | Pushbutton Switches 4Pdt Push On/Off |Amp Te Connectivity 5-1437567-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 578 |
|
$33.6500 / $43.7400 | Buy Now |
DISTI #
5-1437567-7
|
Avnet Americas | Switch Push Button ON OFF 4PDT Round Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece - Bulk (Alt: 5-1437567-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$23.8916 / $28.7509 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$25.3100 | Buy Now |
DISTI #
AMP5-1437567-7
|
Heilind Electronics | MPG406N=(MSPG) SW PUSHBUTTON | Americas - 0 in Stock |
|
$25.9025 / $30.2196 | Buy Now |
|
Onlinecomponents.com | MPG406N=(MSPG) SW PUSHBUTTON RoHS: Compliant |
578 Partner Stock |
|
$25.6300 / $56.1800 | Buy Now |
DISTI #
5-1437567-7
|
TME | Switch: push-button, Pos: 2, 4PDT, 3A/250VAC, 4A/28VDC, ON-ON, 1GΩ Min Qty: 3 | 0 |
|
$43.4800 | RFQ |
DISTI #
AMP5-1437567-7
|
Interstate Connecting Components | MPG406N=(MSPG) SW PUSHBUTTON | 0 |
|
$25.9025 / $30.2196 | Buy Now |
DISTI #
5-1437567-7
|
Avnet Abacus | (Alt: 5-1437567-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MPG406N=(MSPG) SW PUSHBUTTON RoHS: Compliant |
578 Partner Stock |
|
$25.6300 / $56.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1437567-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437567-7
TE Connectivity
Pushbutton Switch, 4PDT, On-off, Latched, 6A, 28VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.315 inch | |
Actuator Material | PHENOL RESIN | |
Body Breadth | 13 mm | |
Body Height | 14.1 mm | |
Body Length or Diameter | 22.58 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER OVER COPPER | |
Housing Material | THERMOSET | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 11.9952 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |