There are no models available for this part yet.
Overview of 5-146129-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-146129-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22R4634
|
Newark | 07 Modii Hdr Sr Sfmnt B/A .100 |Te Connectivity 5-146129-5 RoHS: Not Compliant Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1800 | Buy Now | |
DISTI #
5-146129-5-ND
|
DigiKey | CONN HEADER SMD 7POS 2.54MM Min Qty: 1650 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7675 | Buy Now | |
DISTI #
5-146129-5
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 5-146129-5) RoHS: Compliant Min Qty: 1650 Package Multiple: 30 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.4584 | Buy Now | |
DISTI #
571-5-146129-5
|
Mouser Electronics | Headers & Wire Housings 07MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 0 |
|
$1.5900 / $1.7700 | Order Now | |
DISTI #
72048469
|
RS | Connector, AMPMODU, 07 Modii Hdr Sr Sfmnt B/A .100 | TE Connectivity 5-146129-5 RoHS: Not Compliant Min Qty: 1650 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.1500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1650 Package Multiple: 30 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.4300 | Buy Now | ||
DISTI #
AMP5-146129-5
|
Heilind Electronics | 07 MODII HDR SR SFMNT B/A .100 | Americas - 0 in Stock |
|
$1.6526 / $1.8139 | Buy Now | |
Onlinecomponents.com | 07 MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 0 |
|
$1.5100 / $3.1600 | Buy Now | ||
DISTI #
AMP5-146129-5
|
Interstate Connecting Components | 07 MODII HDR SR SFMNT B/A .100 | 0 |
|
$1.6526 / $1.8139 | Buy Now | |
DISTI #
5-146129-5
|
Avnet Abacus | (Alt: 5-146129-5) RoHS: Compliant Min Qty: 1650 Package Multiple: 30 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 5-146129-5 by TE Connectivity
Part Data Attributes for 5-146129-5 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
CSA, UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 5-146129-5
This table gives cross-reference parts and alternative options found for 5-146129-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146129-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146129-5 | 07 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 5-146129-5 vs 146129-5 |