Part Details for 5-146132-9 by TE Connectivity
Overview of 5-146132-9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 5-146132-9
5-146132-9 CAD Models
5-146132-9 Part Data Attributes
|
5-146132-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146132-9
TE Connectivity
11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-146132-9
This table gives cross-reference parts and alternative options found for 5-146132-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146132-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103639-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146132-9 vs 6-103639-0 |
5-103080-9 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146132-9 vs 5-103080-9 |
1-966573-1 | 11P MOD2 ST-LEI A-P | TE Connectivity | 5-146132-9 vs 1-966573-1 |
6-1375583-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146132-9 vs 6-1375583-0 |
6-147278-0 | (6-147278-0) 11 MTE HDR SRRA SFMNT .100CL | TE Connectivity | 5-146132-9 vs 6-147278-0 |
6-104363-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146132-9 vs 6-104363-0 |
6-103735-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146132-9 vs 6-103735-0 |
6-147324-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-146132-9 vs 6-147324-0 |
5-146129-9 | 11 MODII HDR SR SFMNT .100 | TE Connectivity | 5-146132-9 vs 5-146129-9 |
147779-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-146132-9 vs 147779-1 |