-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IM43GR=IM RELAY 100 MW 5 V BIS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1462037-9 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7989
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Smd, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Surface Mount, Coil Type:Latching Single Coil, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1961 |
|
$2.5400 / $3.6500 | Buy Now |
DISTI #
5-1462037-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount - Tape and Reel (Alt: 5-1462037-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 4000 |
|
$1.3647 / $1.8052 | Buy Now |
DISTI #
15H7989
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount - Bulk (Alt: 15H7989) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 1961 Partner Stock |
|
$2.7800 / $3.6400 | Buy Now |
DISTI #
IM43GR
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount - Tape and Reel (Alt: IM43GR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AMP5-1462037-9
|
Heilind Electronics | IM43GR=IM RELAY 100 MW 5 V BIS | Americas - 18000 in Stock |
|
$1.2904 / $1.3611 | Buy Now |
DISTI #
IM43GR
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, 2A, 0.5A/125VAC, IM, SMT Min Qty: 2000 | 0 |
|
$1.5400 | RFQ |
DISTI #
5-1462037-9
|
IBS Electronics | ELECTROMECHANICAL RELAY 5VDC 250OHM 2A DPDT (10X7.5X5.65)MM SMD SIGNAL RELAY Min Qty: 1000 Package Multiple: 1 | 168 |
|
$1.3680 / $2.1840 | Buy Now |
DISTI #
AMP5-1462037-9
|
Interstate Connecting Components | IM43GR=IM RELAY 100 MW 5 V BIS | 3600 |
|
$1.2904 / $1.3611 | Buy Now |
|
NexGen Digital | 634 |
|
RFQ | ||
|
Powell Electronics | IM Rly Std 1.5V-9V Min Qty: 1 | 18 |
|
$3.2200 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1462037-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1462037-9
TE Connectivity
IM43GR=IM RELAY 100 MW 5 V BIS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -3.75 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |
This table gives cross-reference parts and alternative options found for 5-1462037-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1462037-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IM43GR | TE Connectivity | $2.4589 | RF RELAY, DPDT, LATCHED, 0.02A (COIL), 5VDC (COIL), 100mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT | 5-1462037-9 vs IM43GR |