Part Details for 5-146219-2 by TE Connectivity
Overview of 5-146219-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-146219-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-146219-2-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 2700 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0936 | Buy Now |
DISTI #
5-146219-2
|
Avnet Americas | 10 MODIV VRT DR CE 100/125, RO - Rail/Tube (Alt: 5-146219-2) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Container: Tube | 0 |
|
$1.8844 | Buy Now |
DISTI #
571-5-146219-2
|
Mouser Electronics | Headers & Wire Housings 10 MODIV VRT DR CE 100/125 RoHS: Compliant | 0 |
|
$2.0900 | Order Now |
DISTI #
72050934
|
RS | Connector, AMPMODU, 10 Modiv Vrt Dr Ce 100/125, Rohs | TE Connectivity 5-146219-2 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9000 / $4.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 2700 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.8500 | Buy Now |
DISTI #
AMP5-146219-2
|
Heilind Electronics | 10 MODIV VRT DR CE 100/125, RO | Americas - 0 in Stock |
|
$2.3093 / $2.3438 | Buy Now |
|
Onlinecomponents.com | 10 MODIV VRT DR CE 100/125, RoHS RoHS: Compliant | 0 |
|
$1.9500 / $5.3400 | Buy Now |
DISTI #
AMP5-146219-2
|
Interstate Connecting Components | 10 MODIV VRT DR CE 100/125, RO | 0 |
|
$2.3093 / $2.3438 | Buy Now |
DISTI #
5-146219-2
|
Avnet Abacus | (Alt: 5-146219-2) RoHS: Compliant Min Qty: 2700 Package Multiple: 45 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10 MODIV VRT DR CE 100/125, RoHS RoHS: Compliant | 0 |
|
$1.9500 / $5.3400 | Buy Now |
Part Details for 5-146219-2
5-146219-2 CAD Models
5-146219-2 Part Data Attributes
|
5-146219-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146219-2
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-146219-2
This table gives cross-reference parts and alternative options found for 5-146219-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146219-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147099-5 | 10 MODIV VRT DR DE 100 10AU | TE Connectivity | 5-146219-2 vs 5-147099-5 |
5-534236-5 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-146219-2 vs 5-534236-5 |
147099-5 | HEADER CONNECTOR,PCB MNT,PLUG,10 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 5-146219-2 vs 147099-5 |
5-534998-5 | 10 MODIV VRT DR CE 100/125 | TE Connectivity | 5-146219-2 vs 5-534998-5 |