-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 MODII HDR DRST B/A .100 LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8353
|
Newark | Btb Connector, 14Pos, Header, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Ampmodu Mod Ii Series, Connector Shroud:-Rohs Compliant: Yes |Amp Te Connectivity 5-146252-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1195 |
|
$1.8500 / $1.9900 | Buy Now |
DISTI #
A122860-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1196 In Stock |
|
$1.6565 / $2.8800 | Buy Now |
DISTI #
5-146252-7
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146252-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6014 / $1.8080 | Buy Now |
DISTI #
18R8353
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 18R8353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 1195 Partner Stock |
|
$2.4000 / $2.8300 | Buy Now |
DISTI #
571-5-146252-7
|
Mouser Electronics | Headers & Wire Housings HDR VT 2X07P .1" 318/115 15AU RoHS: Compliant | 1029 |
|
$1.5700 / $2.5800 | Buy Now |
DISTI #
72052235
|
RS | Connector, AMPMODU, 14 Modii Hdr Drst B/A .100 Lf | TE Connectivity 5-146252-7 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 / $1.9400 | RFQ |
|
Future Electronics | AMPMODU 14 Position Dual Row Straight 2.54mm Pitch Unshrouded Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$1.7200 | Buy Now |
DISTI #
AMP5-146252-7
|
Heilind Electronics | 14 MODII HDR DRST B/A .100 LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 14 MODII HDR DRST B/A .100 LF RoHS: Compliant |
3824 In Stock |
|
$1.6100 / $2.7200 | Buy Now |
DISTI #
23535243
|
Verical | Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton Min Qty: 34 Package Multiple: 1 | Americas - 2842 |
|
$1.7500 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146252-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146252-7
TE Connectivity
14 MODII HDR DRST B/A .100 LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.684 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146252-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146252-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG14DS-GAR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 5-146252-7 vs PEG14DS-GAR |
102973-7 | 14 MODII HDR DRST B/A .100CL | TE Connectivity | 5-146252-7 vs 102973-7 |