-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST B/A .100CL L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2484
|
Newark | Board-Board Connector, Header, 10 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 5-146256-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$0.6410 | Buy Now |
DISTI #
38AH4272
|
Newark | 5-146256-5 Rohs Compliant: Yes |Amp Te Connectivity 5-146256-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.0700 | Buy Now |
DISTI #
A121370-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2166 In Stock |
|
$0.8771 / $1.5700 | Buy Now |
DISTI #
5-146256-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-146256-5) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$0.8841 / $0.9684 | Buy Now |
DISTI #
96K2484
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 96K2484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 185 Partner Stock |
|
$1.6100 / $2.0700 | Buy Now |
DISTI #
571-5-146256-5
|
Mouser Electronics | Headers & Wire Housings VT 2X05P .1" 230/110 15AU RoHS: Compliant | 13256 |
|
$0.8770 / $1.4200 | Buy Now |
DISTI #
V99:2348_11869549
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2230 | Americas - 373 |
|
$0.7989 / $1.1117 | Buy Now |
DISTI #
V36:1790_11869549
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2049 | Americas - 10 |
|
$0.8269 / $1.5296 | Buy Now |
|
Future Electronics | AMPMODU 10 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5377Box |
|
$0.6300 / $0.7700 | Buy Now |
|
Future Electronics | AMPMODU 10 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 320 Container: Box | 0Box |
|
$0.8200 / $0.8950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146256-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146256-5
TE Connectivity
10 MODII HDR DRST B/A .100CL L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146256-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146256-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-T05-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5-146256-5 vs 54102-T05-05LF |
146266-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | TE Connectivity | 5-146256-5 vs 146266-5 |
54102-S32-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5-146256-5 vs 54102-S32-05LF |
5-146262-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 5-146256-5 vs 5-146262-5 |
54102-T32-05 | 54102-T32-05-B/S II | Amphenol Communications Solutions | 5-146256-5 vs 54102-T32-05 |
1761602-3 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, ROHS COMPLIANT | TE's AMP | 5-146256-5 vs 1761602-3 |
146265-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-146256-5 vs 146265-5 |
9100-61-205-04 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 5-146256-5 vs 9100-61-205-04 |
146255-5 | CONNECTOR, 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5-146256-5 vs 146255-5 |
54102-T05-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-146256-5 vs 54102-T05-05 |