-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODII HDR DRST B/A .100CL L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-146257-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R8375
|
Newark | Btb Connector, 8Pos, Header, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-146257-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3584 |
|
$0.9720 / $1.2400 | Buy Now |
DISTI #
18R8375
|
Avnet Americas | Conn Unshrouded Header 8 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 18R8375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8840 / $1.0600 | Buy Now |
|
TE Connectivity | 08 MODII HDR DRST B/A .100CL L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 8 | PCB Header & Receptacle | Part Number: 5-146257-4 | Internal Number: 5-146257-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6191 |
|
$1.7100 / $2.0800 | Buy Now |
DISTI #
AMP5-146257-4
|
Heilind Electronics | 08 MODII HDR DRST B/A .100CL L | Americas - 0 in Stock4687 On Order |
|
$0.5220 / $0.6598 | Buy Now |
DISTI #
AMP5-146257-4
|
Interstate Connecting Components | 08 MODII HDR DRST B/A .100CL L | 01094 On Order |
|
$0.5220 / $0.6598 | Buy Now |
|
Powell Electronics | BA MODU THRU DR UNSHR Min Qty: 1 | 25 |
|
$1.3260 / $3.3999 | Buy Now |
DISTI #
5-146257-4
|
Richardson RFPD | HEADER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
5-146257-4
|
Avnet Abacus | Conn Unshrouded Header 8 POS 254mm Solder ST Through Hole (Alt: 5-146257-4) RoHS: Compliant Min Qty: 1280 Package Multiple: 320 Lead time: 36 Weeks, 0 Days | Abacus - 1280 |
|
Buy Now | |
DISTI #
5-146257-4
|
Avnet Abacus | Conn Unshrouded Header 8 POS 254mm Solder ST Through Hole (Alt: 5-146257-4) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-146257-4
|
Avnet Asia | Conn Unshrouded Header 8 POS 2.54mm Solder ST Through Hole (Alt: 5-146257-4) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 31 Weeks, 6 Days | 0 |
|
$0.9120 / $1.0276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146257-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146257-4
TE Connectivity
08 MODII HDR DRST B/A .100CL L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146257-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146257-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
146257-4 | TE Connectivity | Check for Price | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 5-146257-4 vs 146257-4 |
PEG08DS-HBR | Crane Connectors | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | 5-146257-4 vs PEG08DS-HBR |