Part Details for 5-146257-9 by TE Connectivity
Overview of 5-146257-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-146257-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5-146257-9-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-146257-9
|
Avnet Americas | Conn Unshrouded HDR 18 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 5-146257-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-146257-9
|
Mouser Electronics | Headers & Wire Housings HDR VT 2X09P .1 230/11030AU RoHS: Compliant | 0 |
|
$2.4400 / $3.7100 | Order Now |
DISTI #
5-146257-9
|
TTI | Headers & Wire Housings HDR VT 2X09P .1 230/11030AU RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 9363 In Stock |
|
$1.2000 / $1.5900 | Buy Now |
Part Details for 5-146257-9
5-146257-9 CAD Models
5-146257-9 Part Data Attributes
|
5-146257-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146257-9
TE Connectivity
18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.884 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for 5-146257-9
This table gives cross-reference parts and alternative options found for 5-146257-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146257-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146252-9 | 18 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5-146257-9 vs 5-146252-9 |
5-103169-7 | 18 MODII HDR DRST SHRD .100CL | TE Connectivity | 5-146257-9 vs 5-103169-7 |
10-97-7185 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 5-146257-9 vs 10-97-7185 |
5-103168-7 | 18 MODII HDR DRST SHRD .100CL | TE Connectivity | 5-146257-9 vs 5-103168-7 |
5-146130-8 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | TE Connectivity | 5-146257-9 vs 5-146130-8 |
90130-1118 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 5-146257-9 vs 90130-1118 |
5-146256-9 | 18 MODII HDR DRST B/A .100CL LF | TE Connectivity | 5-146257-9 vs 5-146256-9 |
1-1470109-8 | 2.0mm Pitch Header,Dip 18p | TE Connectivity | 5-146257-9 vs 1-1470109-8 |
90131-0129 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 5-146257-9 vs 90131-0129 |
87227-9 | 18 MODII HDR DRST UNSHRD .100 | TE Connectivity | 5-146257-9 vs 87227-9 |